Murata BLM03HD471SN1B

Ferrite Chip, 1 Function(s), 0.175A, 2 Pin(s)
Production

Price and Stock

DistributorSKUMinPkg
NetSource TechnologyBLM03HD471SN1B14,753
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM03HD471SN1B.

IHS

Datasheet3 pages4 years ago

Upverter

CAD Models

Download Murata BLM03HD471SN1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
Stock
14,753
1,115,364
Authorized Distributors
0
6
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
175 mA
175 mA
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Number of Lines
-
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM03HD471SN1B provided by its distributors.

Ferrite Chip, 1 Function(s), 0.175A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH