Murata BLM03BB470SN1J

EMIFIL (Inductor type) Chip Ferrite Bead BLM03B Series (0201 Size)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM03BB470SN1J.

IHS

Datasheet4 pages4 years ago

Upverter

CAD Models

Download Murata BLM03BB470SN1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
Stock
21,064
639,105
Authorized Distributors
0
6
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
700 mΩ
700 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM03BB470SN1J provided by its distributors.

EMIFIL (Inductor type) Chip Ferrite Bead BLM03B Series (0201 Size)
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
BLM03 0201 SMD IND 47R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH