Murata BLA31AG601SN4

Ferrite Chip, 4 Function(s), 0.1A, 8 Pin(s)
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesBLA31AG601SN40
4d
Summit ElectronicsBLA31AG601SN4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLA31AG601SN4.

IHS

Datasheet4 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.298
Stock
1
538,806
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
1206
Capacitance
-
-
Dielectric
-
-
Voltage Rating (DC)
-
-
Resistance
-
-
Power Rating
-
-
Composition
-
-
Tolerance
-
25 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Murata BLA31AG601SN4 provided by its distributors.

Ferrite Chip, 4 Function(s), 0.1A, 8 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH