Murata BLA31AG102SN4D

Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 450mOhm DCR 1206 Paper T/R
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLA31AG102SN4D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+47.20%

CAD Models

Download Murata BLA31AG102SN4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCK16084R7M-T
Inductor RF Shielded Multi-Layer 4.7uH 20% 4MHz 20Q-Factor Ferrite 0.06A 0.585Ohm DCR 0603 T/R
TAIYO YUDENCK2125100M-T
Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 20Q-Factor Ferrite 0.06A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLB1608T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.06A 0.91Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLA31AG102SN4D provided by its distributors.

Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 450mOhm DCR 1206 Paper T/R
BLA Series 1206 1 kOhm 50 mA 0.45 DCR SMT Chip Ferrite Bead
CHIP FERRITE BEAD ARRAY Ferrite Chip, 4 Function(s), 0.05A, 8 Pin(s)
SMD EMI Filters/Chip Ferrite Beads 1K OHM ARRAY/LOW SPE
FERRITE BEAD, 0.45OHM, 50MA, 1206; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 50mA; Product Range: -; DC Resistance Max: 0.45ohm; Impedance Tolerance: ± 25%; SVHC: No SVHC (07-Jul-2017
FERRITE BEAD ARRAY, 1206 CASE, 1KOHM; Inductor type:Ferrite Bead; Series:BLA; Resistance:0.45ohm; Current, DC max:50mA; Package/Case:1206; Material, core:Ferrite; Impedance, typical @ 100 MHz:1000ohm; Temp, op. max:+125°C; Temp, op. ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLA31AG102SN4D.