
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | B1047AS-4R7N=P3 | 1,008 | 1 | Cut Tape | ||||||||
| CoreStaff | ST72367814 | 368 | 1 | 18h | ||||||||
| Avnet | B1047AS-4R7N=P3 | 0 | 1K | 4d | ||||||||
| Farnell | B1047AS-4R7N=P3 | 1,008 | 1 | Cut Tape | 19h | |||||||
| Win Source | WS-B1047AS-4R7N=P3 | 20 | 75 | 1h |
Download Murata B1047AS-4R7N=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata B1047AS-4R7N=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: