Murata 12RS333C

Inductor Power Shielded Wirewound 33uH 15% 10KHz 2.7A 57mOhm DCR Pin Carton
$ 0.749
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 12RS333C.

Sager Power Systems

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 15% 100KHz 27Q-Factor Ferrite 3.4A 0.0584Ohm DCR T/R
Inductor High Current Toroid 33uH/25.4uH 20% 1KHz 3.5A 0.054Ohm DCR RDL

Descriptions

Descriptions of Murata 12RS333C provided by its distributors.

Inductor Power Shielded Wirewound 33uH 15% 10KHz 2.7A 57mOhm DCR Pin Carton
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core
FIXED IND 33UH 2.7A 57 MOHM TH
1200RS Radial Vertical Cylinder 4Leads 0.413Dia 10.50mm 33muH
Ind 33 H, 2.7A TH rad shiel 10x10
INDUCTOR, 33UH, 20%, 2.1A, RADIAL;
Power Inductors - Leaded 33 UH 15% 2.7A
Inductor, 33Uh, 2.1A, Radial Leaded; Product Range:1200Rs Series; Inductance:33Μh; Inductor Construction:Shielded; Rms Current (Irms):2.1A; Saturation Current (Isat):2.1A; Dc Resistance Max:0.11Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 12RS333C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH