Murata 1255AY-100M=P3

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.9A 56.4mOhm DCR 2424
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1255AY-100M=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-75.89%

CAD Models

Download Murata 1255AY-100M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 39.6mOhm DCR
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.5A 38mOhm DCR Embossed Carrier T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R

Descriptions

Descriptions of Murata 1255AY-100M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.9A 56.4mOhm DCR 2424
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
Power Inductors – SMD; MURATA; 1255AY-100M=P3; 10 µH; 100 kHz; 20 %; Ferrite
6.3 x 6.3mm 4.5mm thick 10 uH +\- 20% DRC (mohms) max 56.4 3.1A max
FIXED IND 10UH 2.9A 47 MOHM SMD
100KHz 3.1A 2.9A 10¦ÌH 47m¦¸ ¡À20% 2424 , 6.3mm*6.3mm*4.5mm
DG6045C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 10muH
Inductor, 10Uh, 2.9A, 20%, Wirewound; Inductance:10Μh; Rms Current (Irms):2.9A; Inductor Construction:Wirewound; Saturation Current (Isat):3.1A; Product Range:Dg6045C Series; Power Inductor Case:6Mm X 6Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1255AY-100M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1255AY-100M-P3
  • 1255AY-100MP3
  • 1255AY100MP3