
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14204-1-ND | 1,691 | 1 | Cut Tape | ||||||||
| Avnet | 1235AS-H-3R3M=P3 | 0 | 2K | 1d | ||||||||
| Farnell | 1235AS-H-3R3M=P3 | 0 | 2K | Tape & Reel | 1d | |||||||
| Win Source | WS-1235AS-H-3R3M=P3 | 73,000 | 16 | 43m | ||||||||
| UnikeyIC | 1235AS-H-3R3M=P3 | 1,691 | 29 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Murata 1235AS-H-3R3M=P3.
Download Murata 1235AS-H-3R3M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata 1235AS-H-3R3M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata 1235AS-H-3R3M=P3.