
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14175-1-ND | 3,826 | 1 | Cut Tape | ||||||||
| Avnet | 1229AS-H-100M=P3 | 0 | 2K | 16h | ||||||||
| Arrow Electronics | 1229AS-H-100M=P3 | 0 | 2K | |||||||||
| Farnell | 1229AS-H-100M=P3 | 0 | 2K | Tape & Reel | 44m | |||||||
| Mouser | 81-1229AS-H-100MP3 | 916 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata 1229AS-H-100M=P3.
Download Murata 1229AS-H-100M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata 1229AS-H-100M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata 1229AS-H-100M=P3.