
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-10790-1-ND | 621 | 1 | Cut Tape | ||||||||
| TTI | 1217AS-H-470M-P3 | 0 | 1K | Tape & Reel | 19h | |||||||
| Avnet | 1217AS-H-470M=P3 | 0 | 1K | 19h | ||||||||
| Future Electronics | 1217AS-H-470M=P3 | 0 | 1K | Tape & Reel | ||||||||
| TTI Europe | 1217AS-H-470MP3 | 0 | 1K | Tape & Reel | 20h |
Download Murata 1217AS-H-470M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata 1217AS-H-470M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: