
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14081-1-ND | 154 | 1 | Cut Tape | ||||||||
| Avnet | #B952AS-H-470M=P3 | 0 | 500 | 12h | ||||||||
| Farnell | #B952AS-H-470M=P3 | 0 | 500 | Tape & Reel | 10h | |||||||
| Microchip USA | #B952AS-H-470M=P3 | 323 | 3K | 3d | ||||||||
| UnikeyIC | #B952AS-H-470M=P3 | 154 | 34 | Tape & Reel | 2d |
Download Murata #B952AS-H-470M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata #B952AS-H-470M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: