TDK-Lambda CC1R5-4805SR-E

Module DC-DC 48VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD Tray
$ 13.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-4805SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+15.49%

CAD Models

Download TDK-Lambda CC1R5-4805SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-0505SR-E
Module DC-DC 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
TDK-LambdaCC1R5-2405SR-E
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
TDK-LambdaCC1R5-4812SR-E
Module DC-DC 48VIN 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD
Advanced EnergyATA00B36S-L
Isolated Surface Mount Dc/Dc Converter; |Artesyn Embedded Technologies ATA00B36S-L
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of TDK-Lambda CC1R5-4805SR-E provided by its distributors.

Module DC-DC 48VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD Tray
Power Supply; 1.5W1.5W3675VDCDCDC; Surface Mount; Input 48VDC; Output 5V 0.3A; 1.5W
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: SMD type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
DC-DC, 1.5W, 36-76V, 5V 0.3A, 16.51x16.6x8.8 mm, SMD type
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9.0V DC In, 5V DC Out, 1.5W
DC-DC Converters SMD,1.5W Single Vi=48V,Vo=5.0V,300mA
Dc-Dc Converter, 1 O/p, 5V, 0.3A Rohs Compliant: Yes
SMD-7P,16.6x16.5mm DC-DC Power Modules ROHS
TDK-Lambda CC1R5-4805SR-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 5V, 0.3A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-4805SR-E
  • CC1R54805SRE