Murata Power Solutions PWR1546AC

5W, Reg., Dc/dc Conv. Rohs / Module Dc-dc 5 Vin 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-PIN
$ 97.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PWR1546AC.

IHS

Datasheet2 pages3 years ago

Farnell

Factory Futures

Ciiva

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-30
LTD Date2026-09-30

Related Parts

Murata Power SolutionsNMXD0515SOC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 5-Pin Tube
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEV1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-145
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Recom PowerRP15-4815DFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-500

Descriptions

Descriptions of Murata Power Solutions PWR1546AC provided by its distributors.

5W, REG., DC/DC CONV. ROHS / Module DC-DC 5VIN 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin
Isolated Through Hole DC/DC Converter, Industrial & ITE, 5 W, 2 Outputs, Fixed, 15 V, 167 mA, -15 V, -167 mA, Regulated, DIP
DC-DC CONV, ISO POL, 2 O/P, 5W, 15V, -15; DC-DC CONV, ISO POL, 2 O/P, 5W, 15V, -15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Depth:50.8mm
DC/DC Converter; Output Type:Fixed; No. of Outputs:2; Output Voltage:15V; Output Current:0.167A; Output Voltage 2:-15V; Output Current 2:-0.167A; Power Rating:5W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR1546A/C