TDK-Lambda ICG12006A007V-003-R

DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative
$ 21.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ICG12006A007V-003-R.

IHS

Datasheet3 pages4 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.89%

CAD Models

Download TDK-Lambda ICG12006A007V-003-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-29
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsOKL2-T/6-W12P-C
Module DC-DC 1-OUT 0.591V to 5.5V 6A 30W 12-Pin LGA T/R
Murata Power SolutionsOKL2-T/20-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
Murata Power SolutionsOKL2-T/20-W12N2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
DC-DC Converters, On-board type, Output: 66W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 16.5W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of TDK-Lambda ICG12006A007V-003-R provided by its distributors.

DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC, 33W, 4.5-14V, 0.7-5.5V 6A, 12.2x12.2x8.5 mm, Non-Isolated, EPC/Negative
Power Supply; ; Non Isolated; Surface Mount; Input 12VDC; Output 0.75.5V 6A (EPC)
Module DC-DC 1-OUT 0.7V to 5.5V 6A 33W 10-Pin SMD Module
Non-Isolated DC/DC Converters 4.5-14Vin 6A SMT POL 0.7-5.5Vout NegLogic
Non Isolated Pol Dc/Dc Converter, Ite; |Tdk-Lambda ICG12006A007V-003-R
Remote On/Off UVLO 600kHz 33W 6A 700mV~5.5V 14V 4.5V DC/DC SMD
DC-DC Regulated Power Supply Module
SMD-10P DC-DC Power Modules ROHS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICG 12006 A 007 V-003-R
  • ICG12006A007V003R