Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXE1S0303MC-R13

Module Dc-dc 1-OUT 3.3V 0.303A 1W T/r
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0303MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

HQonline

Future Electronics

Newark

Inventory History

3 month trend:
-68.83%

CAD Models

Download Murata Power Solutions NXE1S0303MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.47
Stock
189,085
235,452
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
2.97 V
2.97 V
Max Input Voltage
3.63 V
3.63 V
Output Voltage
-
3.3 V
Output Current
-
303 mA
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
66 %
66 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNXE1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsNXE1S0305MC-R13
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
XP PowerISE0303A
Dc-Dc Converter, 3.3V, 0.303A; Available Until Stocks Are Exhausted |Xp Power ISE0303A
XP PowerISE0312A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0315A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXE1S0303MC-R13 provided by its distributors.

Module DC-DC 1-OUT 3.3V 0.303A 1W T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC/DC Converters – SMD; MURATA; NXE1S0303MC-R13; SMD/SMT; 66 %; 3 kV; 12.7 mm
1 3.3V 3.63V 2.97V SMD-5P SMD mount,glue mount 12.7mm*10.4mm*4.5mm
Isolated DC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV
Dc-Dc Converter, 3.3V, 0.303A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303Ma Rohs Compliant: Yes |Murata Power Solutions NXE1S0303MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc