Murata Power Solutions NXJ1S0305MC-R7

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXJ1S0305MC-R7.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Murata Power Solutions NXJ1S0305MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXJ1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of Murata Power Solutions NXJ1S0305MC-R7 provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
NXJ1 Series 1 W Single 3.3 Vin 5 Vout Isolated SMT DC/DC Converter
Dc-Dc Converter, 5V, 0.2A; |Murata Power Solutions NXJ1S0305MC-R7
Isolated DC/DC Converters - SMD SM 1W 3.3V-5V SINGLE 4.2KV
Murata DCDC, NXJ1, 2.97 ¡ú 3.63 V , 5V , 1W
DC/DC Converter Isolated 5V 200mA 1W
RS APAC
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount Device
DC-DC CONVERTER, 5V, 0.2A; Power Supply; DC-DC CONVERTER, 5V, 0.2A; Power Supply Approvals:Medical; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Width:10.46mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXJ1S0305MC-R7.
  • NXJ1S0305MCR7