Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ISE0312A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 3.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0312A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download XP Power ISE0312A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE0324A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0303A
Dc-Dc Converter, 3.3V, 0.303A; Available Until Stocks Are Exhausted |Xp Power ISE0303A
XP PowerISE0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsNTE0303MC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Tube / CONV DC/DC 1W 3.3VIN 3.3V 1KV
MurataNTE0312MC
Module DC-DC 3.3VIN 1-OUT 12V 0.083A 1W 8-Pin SMD Tube

Descriptions

Descriptions of XP Power ISE0312A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 12 V, 84 Ma Rohs Compliant: Yes |Xp Power ISE0312A
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC-DC CONVERTER, 12V, 0.084A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 3.6 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 8.3 / Width mm = 12.7 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers