Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ISE0303A

Dc-Dc Converter, 3.3V, 0.303A; Available Until Stocks Are Exhausted |Xp Power ISE0303A
$ 4.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0303A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerISE0305A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0312A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0324A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsMTE1S0305MC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Murata Power SolutionsNTE0303MC
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Tube / CONV DC/DC 1W 3.3VIN 3.3V 1KV

Descriptions

Descriptions of XP Power ISE0303A provided by its distributors.

Dc-Dc Converter, 3.3V, 0.303A; Available Until Stocks Are Exhausted |Xp Power ISE0303A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC/DC Converter Isolated 3.3V 1W
RS APAC
DC-DC CONVERTER, 3.3V, 0.303A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 303mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 303 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 3 / Input Voltage Max. V = 3.6 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 72 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers