Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXE1S0305MC-R13

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 2.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0305MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

Future Electronics

Newark

Inventory History

3 month trend:
-6.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNXE1S0303MC-R7
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin T/R
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
XP PowerISE0303A
Dc-Dc Converter, 3.3V, 0.303A; Available Until Stocks Are Exhausted |Xp Power ISE0303A
XP PowerISE0312A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0324A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Murata Power Solutions NXE1S0305MC-R13 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
1 5V 3.63V 2.97V SMD mount,glue mount 12.7mm*10.4mm*4.5mm
Isolated DC/DC Converters - SMD 2.97V TO 3.63V IN 5V OUT
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:10.41Mm Rohs Compliant: Yes |Murata Power Solutions NXE1S0305MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXE1S0305MCR13