Murata Power Solutions NTA1212MC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube
$ 6.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTA1212MC.

CAD Models

Download Murata Power Solutions NTA1212MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNTA1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube
Murata Power SolutionsNTV1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
Murata Power SolutionsNTA1209MC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NTA1212MC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, Surface Mount DIP
DC-DC CONVERTER, ISO POL, 2 O/P, 1W, 12V, -12V; No. of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:42mA; Output Voltage - Output 2:-12V; Output Current - Output 2:42mA; Width:7.7mm RoHS Compliant: Yes
The NTA series of miniature surface mounted DC/DC Converters employ lead frame technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. Co-planarity of the lead positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.
CONVERTER, DC/DC, SMD, 1W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Current 2:42mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Approval Category:CECC00802; Efficiency:78%; External Depth:15.24mm; External Length / Height:6.6mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:42mA; Output Voltage +:12VDC; Output Voltage -:-12VDC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc