Murata Power Solutions NTV1212MC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTV1212MC.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

element14 APAC

Ciiva

Inventory History

3 month trend:
+50.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNTV1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube
Murata Power SolutionsNTA1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 10-Pin SMD Tube
Murata Power SolutionsNTH1205MC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 12-Pin Mini-SMD Tube
TDK-LambdaCC1R5-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions NTV1212MC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin Mini-SMD Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Surface Mount Dip, Smd, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - SMD 2W 12-12V DUAL 3KV DC/DC
2 12V 13.2V 10.8V 15.2mm*7.6mm*6.6mm
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, Surface Mount DIP
CONVERTER, DC/DC, SMD, 1W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Current 2:42mA; Supply Voltage:12V; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:82%; External Depth:12.7mm; External Length / Height:6.6mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:42mA; Output Voltage +:12VDC; Output Voltage -:-12VDC; Power Density:1.36W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc