Murata Power Solutions NDS6S2415C

Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin
$ 18.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDS6S2415C.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Ciiva

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin
Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 340
Murata Power SolutionsNDY2415C
DC/DC Power Supply Single-OUT 15V 0.2A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of Murata Power Solutions NDS6S2415C provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole 6W 24V-15V DIP DC/DC
Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 1 Output, Fixed, 15 V, 400 mA, Regulated, DIP
NDS6 Series 6W 1 Output 15V 400mA 18V - 36V Input DC/DC Power Supply
DC/DC converter,18-36Vin,15Vout 400mA 6W
Murata DCDC, NDS6, 18 ¡ú 36 V , 15V , 6W
Murata Power Solutions NDS6S2415C
RS APAC
CONVERT DC/DC 6W 24-15V SNGL T/H

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc