Murata Power Solutions NMV1215SC

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
$ 8.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMV1215SC.

IHS

Datasheet11 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-35.23%

CAD Models

Download Murata Power Solutions NMV1215SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.189
$ 8.42
Stock
198,562
13,463
Authorized Distributors
6
6
Case/Package
SIP
SIP
Number of Pins
5
4
Number of Outputs
2
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
15 V
15 V
Output Current
33 mA
67 mA
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
76 %
77 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNKA1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Murata Power SolutionsNMA1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Murata Power SolutionsNMV1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMV1215SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 12-15V SIP DC/DC
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated DC/DC Converters 1W Dual Output 12V to +/-
DC/DC CONVERTER 12V TO 15V RoHSconf
Murata DCDC, NMV, 10.8 ¡ú 13.2 V , ¡À15V , 1W
Murata Power Solutions NMV1215SC DCDC转换器
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Unregulated, SIP
CONV DC/DC 1W 12VIN 15VOUT SIP
CONVERTER, DC/DC, SIL, 1W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:15V; Output Current:34mA; Output Current 2:33mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Ripple Voltage pk-pk:150mV; Output Voltage +:15VDC; Output Voltage -:-15VDC; Package / Case:SIP; Power Density:0.89W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc