Murata Power Solutions NMK1212SC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK1212SC.

IHS

Datasheet10 pages3 years ago

Future Electronics

HQonline

Newark

Ciiva

Inventory History

3 month trend:
-71.35%

CAD Models

Download Murata Power Solutions NMK1212SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMK1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube
Murata Power SolutionsNMH1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsMEJ2D1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Module

Descriptions

Descriptions of Murata Power Solutions NMK1212SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
NMK Series Isolated 12Vin +/-12Vout +/-83mA 2W SIP DC DC Converters
Isolated DC/DC Converters - Through Hole 2W 12-12V SIP DUAL DC/DC
2-OUTPUT 2 W DC-DC UNREG PWR SUPPLY MODULE
DC/DC Mod 12V to +/-12V 2W 3kV
Murata DCDC, NMK, 10.8 ¡ú 13.2 V , ¡À12V , 2W
Murata Power Solutions NMK1212SC DCDC转换器
CONV DC/DC 3KVDC 2W 12-12V 7SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, -83 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:12V; Output Current:83mA; Output Voltage 2:-12V; Output Current 2:-83mA; DC / DC Converter Case Style:SIP; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:87%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.33W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc