Descriptions of Murata Power Solutions NMK1215SC provided by its distributors.
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 2W 12-15V SIP DUAL DC/DC
Isolated DC/DC Converters 12Vin +/-15Vout +/-67mA 2W SIP
Murata DCDC, NMK, 10.8 ¡ú 13.2 V , ¡À15V , 2W
Murata Power Solutions NMK1215SC DCDC转换器
CONV DC/DC 3KVDC 2W 12-15V 7SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V, -67 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:15V; Output Current:67mA; Output Voltage 2:-15V; Output Current 2:-67mA; DC / DC Converter Case Style:SIP; Isolation Voltage:3kV; SVHC:No SVHC (20-Jun-2011); Efficiency:87%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.33W/cm³