Murata Power Solutions NMK0509SC

Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
$ 7.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK0509SC.

IHS

Datasheet10 pages3 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-34.91%

CAD Models

Download Murata Power Solutions NMK0509SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEJ2D0509SC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP
Murata Power SolutionsNMK0512SC
Module DC-DC 5VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsNMK0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Recom PowerRY-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NMK0509SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
Isolated Board Mount Dc/dc Converter, Sip, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111 mA, -9 V, -111 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:9V; Output Current:111mA; Output Voltage 2:-9V; Output Current 2:-111mA; DC / DC Converter Case Style:SIP; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:86%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:1.33W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc