Murata Power Solutions NMF0505DC

Conv Dc/dc 1W 5 Vin 5 Vout DIP Sgl / Module Dc-dc 5 Vin 1-OUT 5V 0.1A 0.5W 5-PIN PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMF0505DC.

IHS

Datasheet7 pages3 years ago

Newark

Factory Futures

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNME0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
Murata Power SolutionsLME0505DC
DC/DC Power Supply Single-OUT 5V 0.05A 0.25W 4-Pin PDIP
Murata Power SolutionsNME0512DC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NMF0505DC provided by its distributors.

CONV DC/DC 1W 5VIN 5VOUT DIP SGL / Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
NMF Series Isolated 1W Regulated Single Output DC-DC Converters 5V Input /Output
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Adj, Fixed, 5 V, 100 mA, Regulated, DIP
DC-DC CONV, ISO POL, 1 O/P, 500mW, 100mA
DC/DC converter,5Vin,5Vout 100mA 0.5W
DC/DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:4.75V to 5.25V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NMF 0505 DC