Murata Power Solutions NME0512DC

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Module Tube
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME0512DC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-1.90%

CAD Models

Download Murata Power Solutions NME0512DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNKE0512DC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin PDIP Tube
Murata Power SolutionsNME0515DC
Module DC-DC 1-OUT 15V 0.066A 1W 4-Pin PDIP Tube
Murata Power SolutionsNME0509DC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NME0512DC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin DIP Module Tube
Isolated DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC
ISOLATED 1W SINGLE OUTPUT DC-DC CONVERTER DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, DIP
NME Series 12 V 1 W Single Output DC-DC Converter
1 4.5V 5.5V 9.5% DIP 11.6mm*9.9mm*6.9mm
Murata Power Solutions NME0512DC DCDC转换器
RS APAC
CONVERTER, DC/DC, DIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:75%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:11.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:110mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:1.45W/cm³; Temperature Coefficient + Percent:0.03%; Temperature Coefficient - Percent:0.03%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc