Murata Power Solutions NMA1209SC

Module DC-DC 12VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Tube
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA1209SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-91.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEA1D1209SC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsNKA1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Recom PowerRY-1215D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-15; mA. Out: +/-33

Descriptions

Descriptions of Murata Power Solutions NMA1209SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 5-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 55 mA, -9 V, -55 mA, Unregulated, SIP
Dc-Dc Converter, Iso Pol, 2 O/p, 1W, 9V, -9V; No. Of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:9V; Output Current - Output 1:55Ma; Output Voltage - Output 2:-9V; Output Current - Output 2:55Ma; Width:6Mm Rohs Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:9V; Output Current:55mA; Output Current 2:55mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc