Murata Power Solutions NKA1205SC

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
$ 6.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA1205SC.

IHS

Datasheet2 pages4 years ago

Newark

Ciiva

Inventory History

3 month trend:
-45.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNKA1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMK1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsNMK1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NKA1205SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
DC/DC Converter; No. of Outputs:2; Output Voltage:5V; Output Current:100mA; Power Rating:1W; Supply Voltage:12V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:13.2VDC ;RoHS Compliant: Yes
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:SIP; DC / DC Converter Mounting:Through Hole; DC / DC Converter Type:Isolated; Input Voltage:10.8V to 13.2V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc