Descriptions of Murata Power Solutions NMA0512DC provided by its distributors.
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 1W DUAL 5V/12V DIP DUAL OUTPUT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Dip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
DC/DC CONVERTER 5V TO 12V RoHSconf
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, DIP
Murata DCDC, NMA, 4.5 ¡ú 5.5 V , ¡À12V , 1W
CONV DC/DC 1W 5VIN 12VOUT DIP DL
CONVERTER, DC/DC, DIL, 1W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Current 2:42mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:9.8mm; External Length / Height:6.8mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:12VDC; Output Voltage -:-12VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIL; Power Density:0.85W/cm³