Murata Power Solutions NKE0512SC

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
$ 6.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0512SC.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+26.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEV1S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsNME0512SC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Murata Power SolutionsNMV0515SAC
NMV Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter

Descriptions

Descriptions of Murata Power Solutions NKE0512SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
NKE Series 1 W Single Output 12 V Isolated Sub-Miniature DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC
DC/DC converter,5Vin,12Vout 83mA 1W
Murata DCDC, NKE, 4.5 ¡ú 5.5 V , 12V , 1W
CONV DC/DC 1W 5VIN 12V SIP SGL
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Continuous Power Rating:1W; Efficiency:77%; External Depth:6.00mm; External Length / Height:7.46mm; External Width:11.48mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Lead Spacing:2.54mm; Line Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:2.09W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc