Murata Power Solutions MEV1S0512SC

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S0512SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
+29.41%

CAD Models

Download Murata Power Solutions MEV1S0512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsNMK0512SAC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV1S0512SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC
DC/DC converter,5Vin,12Vout 84mA 1W
12V 84mA 4.5V~5.5V Plugin Power Modules ROHS
Murata DCDC, MEV1, 4.5 ¡ú 5.5 V , 12V , 1W
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:87%; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:10mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc