Descriptions of Murata Power Solutions NKE0303SC provided by its distributors.
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
NKE Series 1 W Single Output 3.3 V Isolated Sub-Miniature DC/DC Converter
Isolated DC/DC Converters – Through-Hole; MURATA; NKE0303SC; 1; 11.48 mm; 1 W; 72 %
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 3.3 V, 303 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 3.3-3.3V SIP SINGLE DC/DC
DC-DC Regulated Power Supply Module
DC/DC converter,3.3Vin,3.3Vout 303mA 1W
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Unregulated, SIP
Murata DCDC, NKE, 2.97 ¡ú 3.63 V , 3.3V , 1W
Murata Power Solutions NKE0303SC DCDC转换器
RS APAC
CONVERTER, DC/DC, SIL, 1W, 3.3V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:2.97V to 3.63V; Power Rating:1W; Output Voltage:3.3V; Output Current:303mA; Supply Voltage:3.3V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Continuous Power Rating:1W; Efficiency:75%; External Depth:6.00mm; External Length / Height:7.46mm; External Width:11.48mm; Flammability Rating:UL94V-0; Input Voltage:3.3VDC; Input Voltage Max:3.63V; Input Voltage Min:2.97V; Lead Spacing:2.54mm; Line Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:2.09W/cm³