Murata Power Solutions MEE1S0303SC

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0303SC.

IHS

Datasheet16 pages3 years ago

Newark

Farnell

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
-63.65%

CAD Models

Download Murata Power Solutions MEE1S0303SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEE1S0305SC
MEE1 Series 1 W 3.3 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEE1S0315SC
Module DC-DC 3.3VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input

Descriptions

Descriptions of Murata Power Solutions MEE1S0303SC provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Isolated DC/DC Converters - Through Hole 1W 3.3-3.3V SIP4 1KVDC DC/DC
DC-DC Regulated Power Supply Module
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated DC/DC Converters 1W 3.3Vin 3.3Vout 303mA SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Unregulated, SIP
Murata DCDC, MEE1, 2.97 ¡ú 3.63 V , 3.3V , 1W
MURATA POWER SOLUTIONS MEE1S0303SC Isolated Board Mount DC/DC Converter, 1kV Isolation, Fixed, 1 Output, 2.97 V, 3.63 V, 1 W, 3.3 V
Isolated 1W Single Output DC/DC Converters
CONVERTER, DC/DC, SIP4, 3.3-3.3V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:3.3V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:303mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:3.3V; Input Voltage VDC:3.3V; Output Current:303A; Output Voltage:3.3V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc