Murata Power Solutions NKA0305SC

Module DC-DC 3.3VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA0305SC.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+33.47%

CAD Models

Download Murata Power Solutions NKA0305SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNKA1205SC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsNKA0303SC
Module DC-DC 3.3VIN 2-OUT 3.3V/-3.3V 0.152A/-0.152A 1W 5-Pin SIP Tube
Murata Power SolutionsMEV1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Murata Power Solutions NKA0305SC provided by its distributors.

Module DC-DC 3.3VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
NKA Series 1 W 3.3 V input ±5 V Dual Output 3 kVDC Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, SIP
DC/DC Converter; No. of Outputs:2; Output Voltage:5V; Output Current:100mA; Power Rating:1W; Supply Voltage:3.3V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:3.63VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:2.97V to 3.63V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Output Current 2:100mA; Supply Voltage:3.3V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:79%; External Depth:5.95mm; External Length / Height:7.55mm; External Width:16.55mm; Input Voltage:3.3V; Input Voltage Max:3.63V; Input Voltage Min:2.97V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:100mA; Output Current - Max:100mA; Output Voltage +:5V; Output Voltage -:5V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA0305SC.