Murata Power Solutions NDTS0512C

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
$ 14.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDTS0512C.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNDY0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY0509C
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 8-Pin DIP
Recom PowerRW-0509S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 09; mA. Out: 333
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Recom PowerRW-0505S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Module DC-DC 1-OUT 3.3V 0.9A 3W 8-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NDTS0512C provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 3W 5V-12V DIP24 DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
1-OUTPUT 3 W DC-DC REG PWR SUPPLY MODULE
CONV DC/DC 3W 5VIN 12VOUT DIP24
Murata DCDC, NDTS, 4.5 ¡ú 9 V , 12V , 3W
DC/DC Converter; No. of Outputs:1; Output Voltage:12VDC; DC/DC Converter Mounting:PCB Through Hole; Approval Categories:UL94V-0 Rated Package Material; DC/DC Converter Type:Isolated; Input Voltage Max:9VDC; Input Voltage Min:4.5VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 9V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency Min:76%; External Depth:7mm; External Length / Height:32.26mm; External Width:14.66mm; Input Voltage:5V; Input Voltage Max:9V; Input Voltage Min:4.5V; Line Regulation:0.15%; Load Regulation:0.8%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:250mA; Output Ripple Voltage pk-pk:90mV; Package / Case:DIL

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc