What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NDY0509C

Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 8-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDY0509C.

IHS

Datasheet6 pages3 years ago

Newark

Sager Electronics

Ciiva

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Recom PowerRW-0509S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 09; mA. Out: 333
Murata Power SolutionsNDY0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Recom PowerRW-0505S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NDY0509C provided by its distributors.

Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 8-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 9 V, 333 mA, Regulated, DIP
Isolated DC/DC Converters - Through Hole 3W 4.5-9VIN 9V OUT
1-OUTPUT 3 W DC-DC REG PWR SUPPLY MODULE
CONV DC/DC 3W 5VIN 9VOUT DIP24
DC/DC Converter; Output Type:Fixed; No.
Murata DCDC, NDY, 4.5 ¡ú 9 V , 9V , 3W
DC/DC Converter; No. of Outputs:1; Power Rating:3W; Output Voltage:9V; Output Current:333mA; Supply Voltage:5V; DC/DC Converter Mounting:Through Hole; Leaded Process Compatible:Yes; Output Type:Fixed ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc