Murata Power Solutions MTU1D1212MC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube
$ 6.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1D1212MC.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions MTU1D1212MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMTU1D1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D1205MC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D1209MC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SMD Module Tube
Recom PowerRSD-2415
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Recom PowerRSD-2412
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTU1D1212MC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube
DC/DC CONV, 2 OUTPUT, 12V - 12V, 1W; DC / DC Converter Type:Isolated POL; DC / D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD DC/DC CONVERT +/-12V 42MA 1W S
Isolated DC/DC Converters 1W 12Vin 12Vout 42mA Dual SMT
1W 2 10.8V 13.2V -12V 12V SMD-5P 8.4mm*8.2mm*8.5mm
DC/DC CONV, 2 OUTPUT, 12V - 12V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:12V; No. of Outputs:2; Output Voltage Nom.:12V; Output Current Max:42mA, 42mA; Output Power Max:1W; DC / DC Converter Case Style:Surface Mount; Depth:8.2mm; Width:8.4mm; Height:8.2mm; Efficiency:87%; Input Voltage:12V; Input Voltage Max:12V; Input Voltage VDC:12V; Output Current Max:42mA; Output Voltage Max:12V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc