Murata Power Solutions MTU1D1205MC

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1D1205MC.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Ciiva

CAD Models

Download Murata Power Solutions MTU1D1205MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMTU1D1215MC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D1212MC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1D1209MC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SMD Module Tube
Recom PowerRSD-2415
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Recom PowerRSD-2412
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTU1D1205MC provided by its distributors.

Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SMD Module Tube
DC/DC CONV, 2 OUTPUT, 12V TO 5V, 1W; DC / DC Converter Type:Isolated POL; DC / D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC/DC CONV, 2 OUTPUT, 12V TO 5V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:12V; No. of Outputs:2; Output Voltage Nom.:5V; Output Current Max:100mA, 100mA; Output Power Max:1W; DC / DC Converter Case Style:Surface Mount; Depth:8.2mm; Width:8.4mm; Height:8.2mm; Efficiency:85%; Input Voltage VDC:12V; Output Current - Max:100mA; Output Voltage Max:5V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc