Murata Power Solutions MTC1S1203MC-R7

Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 6-Pin Mini-SMD Module T/R
$ 7.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC1S1203MC-R7.

IHS

Datasheet17 pages3 years ago

Sager Power Systems

Newark

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMTC2S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
XP PowerISE1209A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1203A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1215A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTC1S1203MC-R7 provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 6-Pin Mini-SMD Module T/R
MTC1 Series 1 W 12 Vin 3.3 V Single Output Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 12V-3.3V 7-IN REEL
DC-DC CONV, MEDICAL, 3.3V, 0.303A, SMD; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:3.3V; Output Current - Output 1:303mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage DC Min:9V RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTC1S1203MCR7