Murata Power Solutions MEV1D1212SC

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D1212SC.

IHS

Datasheet2 pages3 years ago

Farnell

Factory Futures

element14 APAC

Ciiva

Inventory History

3 month trend:
-3.86%

CAD Models

Download Murata Power Solutions MEV1D1212SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEA1D1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsNKA1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEV1D1212SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 12-12V SIP DOUBLE DC/DC
Isolated DC/DC Converters 1W 12Vin +/-12Vout +/-42mA SIP
DC/DC, 1W 12V TO +/-12V SIP, 3KVDC ISO
2 12V 13.2V 10.8V 19.7mm*6.2mm*10.2mm
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
DC/DC, 1W 12V TO +/-12V SIP, 3KVDC ISO; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Output Current 2:-42mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc