Murata Power Solutions MER1S1512SC

Module DC-DC 15VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1512SC.

IHS

Datasheet2 pages3 years ago

Factory Futures

Newark

Ciiva

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMEE1S1512SC
Module DC-DC 15VIN 1-OUT 12V 0.083A 1W 4-Pin SIP
Murata Power SolutionsMEV1S1512SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MER1S1512SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 1W 15Vin 12Vout 84mA 1kVDC Isolated SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
CONVERTER, DC/DC, 1W, 15 TO 12V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Approval Bodies:UL; Supply Voltage:15V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:87.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MER1S1512SC.