Murata Power Solutions MER1S1212SC

Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
$ 5.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1212SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Murata Power Solutions MER1S1212SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEE1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP
Murata Power SolutionsNME1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Murata Power SolutionsNMR107C
DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input

Descriptions

Descriptions of Murata Power Solutions MER1S1212SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
MER1 Series 1 W 12 V input 12 V Output 1 kV Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC
1W 1 10.8V 13.2V 3.4% 84mA SIP 19.65mm*6.15mm*10.15mm
DC/DC converter,12Vin,12Vout 84mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Murata Power Solutions MER1S1212SC
RS APAC
CONVERTER, DC/DC, 1W, 12 TO 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:88.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc