Murata Power Solutions MEJ2D1209SC

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP
$ 7.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2D1209SC.

IHS

Datasheet2 pages3 years ago

HQonline

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+10.11%

CAD Models

Download Murata Power Solutions MEJ2D1209SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsNMK1209SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Murata Power SolutionsNMH1209SC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
Murata Power SolutionsMEJ2D1212SC
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Module
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Murata Power Solutions MEJ2D1209SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP
MEJ2 Series 2 W 12 V Input ±9 V Dual Output 5.2 kV Isolated DC-DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111 mA, -9 V, -111 mA, Unregulated, SIP
DC-DC CONVERTER, MEDICAL, 2 O/P, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 111mA; Output Vol

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc