Murata Power Solutions NMH1209SC

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMH1209SC.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

CAD Models

Download Murata Power Solutions NMH1209SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNMK1209SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Murata Power SolutionsNMH1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsNMH1205SC
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP Tube
Recom PowerRY-1205D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-05; mA. Out: +/-100
Recom PowerRY-1215D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: +/-15; mA. Out: +/-33

Descriptions

Descriptions of Murata Power Solutions NMH1209SC provided by its distributors.

Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 2W 12-9V SIP DUAL DC/DC
DC/DC converter,12Vin,+/-9Vout 111mA 2W
2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 9 V, 111 mA, -9 V, -111 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:9V; Output Current:111mA; Output Current 2:111mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Efficiency:83%; External Depth:7.5mm; External Length / Height:19.5mm; External Width:10mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIP; Power Density:1.42W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc