
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MEJ2D0503SC | 0 | 1 | 8h | ||||||||
| Sager Electronics | MEJ2D0503SC | 0 | 1 | Tube | ||||||||
| Newark | MEJ2D0503SC | 0 | 25 | |||||||||
| Avnet | MEJ2D0503SC | 0 | 25 | 21h | ||||||||
| Richardson RFPD | MEJ2D0503SC | Contact | 25 | 1h |
Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2D0503SC.
Download Murata Power Solutions MEJ2D0503SC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata Power Solutions MEJ2D0503SC provided by its distributors.
Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Murata Power Solutions MEJ2D0503SC.