Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV3S0512SC

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
$ 9.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV3S0512SC.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-64.87%

CAD Models

Download Murata Power Solutions MEV3S0512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV3S0515SC
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 4-Pin SIP Tube
Murata Power SolutionsMEV3S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV3S0512SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
MEV3 Series 3 W 12 Vout 250 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Unregulated, SIP
Murata DCDCConverter, MEV3series, 4.5 → 5.5 V DC input, 12V DC output, 3W
Isolated DC/DC Converters - Through Hole 3W 5-12V SIP SINGLE DC/DC
DC/DC-CONVERTER 5V TO 12V 3W RoHSconf
DC/DC converter,5Vin,12Vout 250mA 3W
CONV DC/DC 3W 5V IN 12V OUT SIP
Murata Power Solutions MEV3S0512SC
RS APAC
CONVERTER, DC/DC, 3W, 5 TO 12V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:81.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEV3S0512SC.