Murata Power Solutions MEA1D2405DC

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D2405DC.

IHS

Datasheet10 pages3 years ago

_legacy Avnet

Newark

element14

Ciiva

CAD Models

Download Murata Power Solutions MEA1D2405DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1D2405DC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D1205DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D2405DC provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 1W 24-5V DIP DUAL DC/DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC/DC converter,24Vin,+/-5Vout 100mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, DIP
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Mounting:Through Hole; Input Voltage:21.6V to 26.4V; Isolation Voltage:1kV; Output Current:100mA; Output Current 2:-100mA; Output Type:Fixed

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc