Murata Power Solutions MEA1D1205DC

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D1205DC.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

_legacy Avnet

element14

CAD Models

Download Murata Power Solutions MEA1D1205DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMEA1D1505DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D2405DC
Module DC-DC 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D1205DC provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NMA1205DC
Isolated DC/DC Converters 1W 12Vin +/-5Vout +/-100mA DIP
CONV DC/DC 1KVDC 1W 12 +-5V TH
DC-DC CONV, ISO POL, 2 O/P, 1W, 5V, -5V
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Unregulated, DIP
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Mounting:Through Hole; Input Voltage:10.8V to 13.2V; Isolation Voltage:1kV; Output Current:100mA; Output Current 2:-100mA; Output Type:Fixed

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc